E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar With RS Calibration

RS Stock No.: 810-6617Brand: TestoManufacturers Part No.: 0560 0511
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Testo

Best Accuracy

±3 %

Calibrated

RSCAL

Maximum Pressure Measurement

1200mbar

Minimum Pressure Measurement

300mbar

Pressure Port Type

Absolute

Model Number p

511

IP Rating

IP40

Battery Type

AAA

Weight

90g

Width

46mm

Length

119mm

Dimensions

119 x 46 x 25mm

Minimum Operating Temperature

0°C

Height

25mm

Maximum Operating Temperature

+50°C

Product details

Testo Digital Pressure Meter

Stock information temporarily unavailable.

P.O.A.

Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar With RS Calibration

Calibration type

P.O.A.

Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Best Accuracy

±3 %

Calibrated

RSCAL

Maximum Pressure Measurement

1200mbar

Minimum Pressure Measurement

300mbar

Pressure Port Type

Absolute

Model Number p

511

IP Rating

IP40

Battery Type

AAA

Weight

90g

Width

46mm

Length

119mm

Dimensions

119 x 46 x 25mm

Minimum Operating Temperature

0°C

Height

25mm

Maximum Operating Temperature

+50°C

Product details

Testo Digital Pressure Meter