E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa With RS Calibration

RS Stock No.: 913-6741Brand: TestoManufacturers Part No.: 0560 1510
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Testo

Best Accuracy

±0.05 hPa

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

150hPa

Minimum Pressure Measurement

-150hPa

Pressure Port Type

Differential

Model Number p

510i

Battery Type

AAA Micro

Display Type

LCD

Overpressure Maximum

150hPa

Width

36mm

Length

148mm

Dimensions

148 x 36 x 23mm

Minimum Operating Temperature

-20°C

Height

23mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

testo 510i Differential Pressure Meter, Bluetooth

The differential pressure gauge testo 510i, in combination with a smartphone or tablet, is suitable for measurements of gas flow and static pressure, pressure drops on ventilators and filters, and for pressure-drop tests on gas pipes. It can also be used for determining air flow velocity and volume flow. Via the testo Smart Probes App installed on the end device, users can comfortably read off their measurement values, configure volume flow measurements quickly and easily, and reliably determine timed and multi-point mean values. The App also includes a measurement menu for the pressure-drop test including alarm. All measurement data can be presented either as a diagram or in tabular form. The measurement protocols can then be sent directly as PDF or Excel files.

Professional measuring instrument for use with smartphones/tablets
Measurement of gas flow and static pressure, as well as volume flow
Measurement menu for pressure-drop test including alarms
Measuring range -150 to 150 hPa
Easy configuration and determination of the volume flow with Pitot tube
Magnetic fixture for better attachment
Measurement data analysed and sent via testo Smart Probes App
Small, compact and easy to transport
Dimensions 148 x 36 x 23 mm

Supplied with

Hose set (diameter 4 mm and 5 mm), adapter, AAA batteries (x3), calibration protocol

Stock information temporarily unavailable.

P.O.A.

Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa With RS Calibration

Calibration type

P.O.A.

Testo 510i Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 150hPa With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Best Accuracy

±0.05 hPa

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

150hPa

Minimum Pressure Measurement

-150hPa

Pressure Port Type

Differential

Model Number p

510i

Battery Type

AAA Micro

Display Type

LCD

Overpressure Maximum

150hPa

Width

36mm

Length

148mm

Dimensions

148 x 36 x 23mm

Minimum Operating Temperature

-20°C

Height

23mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

testo 510i Differential Pressure Meter, Bluetooth

The differential pressure gauge testo 510i, in combination with a smartphone or tablet, is suitable for measurements of gas flow and static pressure, pressure drops on ventilators and filters, and for pressure-drop tests on gas pipes. It can also be used for determining air flow velocity and volume flow. Via the testo Smart Probes App installed on the end device, users can comfortably read off their measurement values, configure volume flow measurements quickly and easily, and reliably determine timed and multi-point mean values. The App also includes a measurement menu for the pressure-drop test including alarm. All measurement data can be presented either as a diagram or in tabular form. The measurement protocols can then be sent directly as PDF or Excel files.

Professional measuring instrument for use with smartphones/tablets
Measurement of gas flow and static pressure, as well as volume flow
Measurement menu for pressure-drop test including alarms
Measuring range -150 to 150 hPa
Easy configuration and determination of the volume flow with Pitot tube
Magnetic fixture for better attachment
Measurement data analysed and sent via testo Smart Probes App
Small, compact and easy to transport
Dimensions 148 x 36 x 23 mm

Supplied with

Hose set (diameter 4 mm and 5 mm), adapter, AAA batteries (x3), calibration protocol