Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy

RS Stock No.: 512-0272Brand: TestoManufacturers Part No.: 0560 9221
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Model Number

922

Thermometer Type

Differential

Probe Type

K

Best Accuracy

±0,5 °C

Application

HVAC, Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Weight

171g

Battery Type

9V

Country of Origin

China

Product details

testo 922 2 Channel K Type Thermometer

2 channel type K thermocouple thermometer
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Displays differential temperature
Print out readings on-site to the optional Testo printer
Cyclical printing of readings, e.g. once a minute
Continuous display of max/min values
Hold button to freeze reading
Backlit display

Supplied with

Alkaline battery and instructions.

Stock information temporarily unavailable.

P.O.A.

Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy

Calibration type

P.O.A.

Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Model Number

922

Thermometer Type

Differential

Probe Type

K

Best Accuracy

±0,5 °C

Application

HVAC, Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Weight

171g

Battery Type

9V

Country of Origin

China

Product details

testo 922 2 Channel K Type Thermometer

2 channel type K thermocouple thermometer
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Displays differential temperature
Print out readings on-site to the optional Testo printer
Cyclical printing of readings, e.g. once a minute
Continuous display of max/min values
Hold button to freeze reading
Backlit display

Supplied with

Alkaline battery and instructions.