Testo 625 Thermohygrometer, 2.5 %RH Accuracy, +60°C Max, 100%RH Max

RS Stock No.: 255-9520Brand: TestoManufacturers Part No.: 0563 1625Distrelec Article No.: 30372700
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

-20°C

Best Humidity Measurement Accuracy

2.5 %RH

Model Number p

625

Model Number (p)

625

Distrelec Product Id

30372700

Country of Origin

China

Stock information temporarily unavailable.

€ 433.31

€ 433.31 Each (ex VAT)

€ 515.64

€ 515.64 Each (inc. VAT)

Testo 625 Thermohygrometer, 2.5 %RH Accuracy, +60°C Max, 100%RH Max

€ 433.31

€ 433.31 Each (ex VAT)

€ 515.64

€ 515.64 Each (inc. VAT)

Testo 625 Thermohygrometer, 2.5 %RH Accuracy, +60°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

-20°C

Best Humidity Measurement Accuracy

2.5 %RH

Model Number p

625

Model Number (p)

625

Distrelec Product Id

30372700

Country of Origin

China