Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Testo 270 Cooking Oil Digital Thermometer for Food Industry Use, 1 Input(s), +200°C Max, ±1.5 °C Accuracy

RS Stock No.: 712-7389Brand: TestoManufacturers Part No.: 0563 2700
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+200°C

Model Number

270

Thermometer Type

Cooking Oil

Best Accuracy

±1.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.5 °C

Length

354mm

Width

50mm

Height

30mm

Dimensions

354 x 50 x 30mm

Temperature Scale

Centigrade, Fahrenheit

Weight

164g

Battery Type

AAA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Testo 270 Cooking Oil Digital Thermometer for Food Industry Use, 1 Input(s), +200°C Max, ±1.5 °C Accuracy

P.O.A.

Testo 270 Cooking Oil Digital Thermometer for Food Industry Use, 1 Input(s), +200°C Max, ±1.5 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+200°C

Model Number

270

Thermometer Type

Cooking Oil

Best Accuracy

±1.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.5 °C

Length

354mm

Width

50mm

Height

30mm

Dimensions

354 x 50 x 30mm

Temperature Scale

Centigrade, Fahrenheit

Weight

164g

Battery Type

AAA

Country of Origin

Germany