Testo 316-3 Handheld Refrigerant Leak Detector for 438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507

RS Stock No.: 913-2639Brand: TestoManufacturers Part No.: 0563 3163Distrelec Article No.: 30224314
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

Testo

Gases Detected

438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507

Response Time

20 s

Application

Refrigeration

Model Number p

316-3

Model Number (p)

316-3

Meter Type

Handheld

Display Type

LED

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

2 x D

Battery Life

16 h

Dimensions

270 x 65 x 65mm

Weight

454g

Length

270mm

Minimum Operating Temperature

-20°C

Height

65mm

Maximum Operating Temperature

+50°C

Width

65mm

Distrelec Product Id

30224314

Country of Origin

Germany

Stock information temporarily unavailable.

€ 438.87

€ 438.87 Each (ex VAT)

€ 522.26

€ 522.26 Each (inc. VAT)

Testo 316-3 Handheld Refrigerant Leak Detector for 438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507

€ 438.87

€ 438.87 Each (ex VAT)

€ 522.26

€ 522.26 Each (inc. VAT)

Testo 316-3 Handheld Refrigerant Leak Detector for 438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Gases Detected

438A, CFCs, HCFCs, HFCs, R134a, R-22, R-404A, R-410A, R-507

Response Time

20 s

Application

Refrigeration

Model Number p

316-3

Model Number (p)

316-3

Meter Type

Handheld

Display Type

LED

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

2 x D

Battery Life

16 h

Dimensions

270 x 65 x 65mm

Weight

454g

Length

270mm

Minimum Operating Temperature

-20°C

Height

65mm

Maximum Operating Temperature

+50°C

Width

65mm

Distrelec Product Id

30224314

Country of Origin

Germany