Technical Document
Specifications
Brand
TestoBattery Life
12 h
Battery Type
AA
Power Source
Battery
Weight
1.3kg
Height
154mm
Length
32mm
Model Number p
440 Lux Kit (air velocity and IAQ measuring instrument)
Model Number (p)
440 Lux Kit (air velocity and IAQ measuring instrument)
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
65mm
Distrelec Product Id
30105555
Country of Origin
Germany
€ 1,026.47
€ 1,026.47 Each (ex VAT)
€ 1,221.50
€ 1,221.50 Each (inc. VAT)
1
€ 1,026.47
€ 1,026.47 Each (ex VAT)
€ 1,221.50
€ 1,221.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoBattery Life
12 h
Battery Type
AA
Power Source
Battery
Weight
1.3kg
Height
154mm
Length
32mm
Model Number p
440 Lux Kit (air velocity and IAQ measuring instrument)
Model Number (p)
440 Lux Kit (air velocity and IAQ measuring instrument)
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
65mm
Distrelec Product Id
30105555
Country of Origin
Germany