Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+400°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1 °C
Distance to spot Ratio
30:1
Emissivity
0.1 → 1, Adjustable
Model Number p
830-T4-SET
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
38mm
Width
75mm
Height
190mm
Weight
200g
Country of Origin
Germany
Product details
testo 830-T4 Infrared Thermometer
The Testo 830-T4 is a professional-grade infrared thermometer designed for non-contact surface temperature measurements in industry and trade. It's known for its high accuracy, wide temperature range, and long-distance capabilities.
The Testo 830-T4 infrared thermometer set (764-4402) is also available and includes cross-band Type K surface probe, leather case, batteries and calibration protocol
Features include:
- Two point laser measurement spot marking
- Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)
- Input of upper and lower limit value
- Adjustable emissivity 0.2 to 1.0, ensures accurate readings for different materials
- Temperature range: -30°C to +400°C (-22°F to +752°F)
- Resolution: 0.1°C
- Distance-to-spot ratio: 30:1, allowing for precise measurements from even afar
- Built-in laser pointer for accurate targeting of the measurement area
- Backlit LCD display for easy reading in low-light conditions
- Min/max memory
- Data hold function
- Optional Type-K thermocouple input - enables contact temperature measurements
- Safe and non-contact measurements: Avoid touching hot or hazardous surfaces.
€ 336.81
€ 336.81 Each (ex VAT)
€ 400.80
€ 400.80 Each (inc. VAT)
Calibration type
No Calibration
1
€ 336.81
€ 336.81 Each (ex VAT)
€ 400.80
€ 400.80 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+400°C
Temperature Scale
Centigrade
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1 °C
Distance to spot Ratio
30:1
Emissivity
0.1 → 1, Adjustable
Model Number p
830-T4-SET
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
38mm
Width
75mm
Height
190mm
Weight
200g
Country of Origin
Germany
Product details
testo 830-T4 Infrared Thermometer
The Testo 830-T4 is a professional-grade infrared thermometer designed for non-contact surface temperature measurements in industry and trade. It's known for its high accuracy, wide temperature range, and long-distance capabilities.
The Testo 830-T4 infrared thermometer set (764-4402) is also available and includes cross-band Type K surface probe, leather case, batteries and calibration protocol
Features include:
- Two point laser measurement spot marking
- Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)
- Input of upper and lower limit value
- Adjustable emissivity 0.2 to 1.0, ensures accurate readings for different materials
- Temperature range: -30°C to +400°C (-22°F to +752°F)
- Resolution: 0.1°C
- Distance-to-spot ratio: 30:1, allowing for precise measurements from even afar
- Built-in laser pointer for accurate targeting of the measurement area
- Backlit LCD display for easy reading in low-light conditions
- Min/max memory
- Data hold function
- Optional Type-K thermocouple input - enables contact temperature measurements
- Safe and non-contact measurements: Avoid touching hot or hazardous surfaces.