Testo 770-1 Clamp Meter, 400A dc, Max Current 400A ac CAT III 1000V

RS Stock No.: 905-5891Brand: TestoManufacturers Part No.: 0590 7701Distrelec Article No.: 30027998
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Testo

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

770-1

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Best DC Voltage Accuracy

±(0.8% rdg + 3dgts)

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 400 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

302g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Width

96mm

Length

243mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

0.1 → 400 A

Dimensions

243 x 96 x 43mm

DC Voltage Measurement Resolution

1mV

Country of Origin

China

Stock information temporarily unavailable.

€ 234.74

€ 234.74 Each (ex VAT)

€ 279.34

€ 279.34 Each (inc. VAT)

Testo 770-1 Clamp Meter, 400A dc, Max Current 400A ac CAT III 1000V

Calibration type

€ 234.74

€ 234.74 Each (ex VAT)

€ 279.34

€ 279.34 Each (inc. VAT)

Testo 770-1 Clamp Meter, 400A dc, Max Current 400A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

770-1

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Best DC Voltage Accuracy

±(0.8% rdg + 3dgts)

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

0.1 → 400 A

AC Voltage Measurement Range

0.001 → 600 V

Weight

302g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Width

96mm

Length

243mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

0.1 → 400 A

Dimensions

243 x 96 x 43mm

DC Voltage Measurement Resolution

1mV

Country of Origin

China