Testo PT100 Needle PT100 Temperature Probe, 200mm Length, 3mm Diameter, 400 °C Max

RS Stock No.: 272-6545Brand: TestoManufacturers Part No.: 0618 0073
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

PT100

Probe Type

PT100

Probe Tip Type

Needle

Probe Length

200mm

Probe Diameter

3mm

Maximum Temperature Measurement

400 °C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 416.42

€ 416.42 Each (ex VAT)

€ 495.54

€ 495.54 Each (inc. VAT)

Testo PT100 Needle PT100 Temperature Probe, 200mm Length, 3mm Diameter, 400 °C Max

€ 416.42

€ 416.42 Each (ex VAT)

€ 495.54

€ 495.54 Each (inc. VAT)

Testo PT100 Needle PT100 Temperature Probe, 200mm Length, 3mm Diameter, 400 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

PT100

Probe Type

PT100

Probe Tip Type

Needle

Probe Length

200mm

Probe Diameter

3mm

Maximum Temperature Measurement

400 °C

Country of Origin

Germany