Technical Document
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
16 bit
Sampling Rate
100ksps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 1,885.50
€ 25.14 Each (In a Tube of 75) (ex VAT)
€ 2,243.74
€ 29.917 Each (In a Tube of 75) (inc. VAT)
Texas Instruments, Quad 16 bit- ADC 100ksps, 16-Pin SSOP
75
€ 1,885.50
€ 25.14 Each (In a Tube of 75) (ex VAT)
€ 2,243.74
€ 29.917 Each (In a Tube of 75) (inc. VAT)
Texas Instruments, Quad 16 bit- ADC 100ksps, 16-Pin SSOP
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
16 bit
Sampling Rate
100ksps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Country of Origin
Malaysia