E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments CD40193BE 4-stage Through Hole Binary Counter, 16-Pin PDIP

RS Stock No.: 145-0135Brand: Texas InstrumentsManufacturers Part No.: CD40193BE
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter

Number of Stages

4

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Down Counter, Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Bi-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD40193BE 4-stage Through Hole Binary Counter, 16-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments CD40193BE 4-stage Through Hole Binary Counter, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter

Number of Stages

4

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Down Counter, Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Bi-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more