Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Each (In a Tube of 40) (ex VAT)
40
P.O.A.
Each (In a Tube of 40) (ex VAT)
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family