Texas Instruments CD4076BM Quad D Type Flip Flop IC, 3-State, 16-Pin SOIC

RS Stock No.: 662-9663Brand: Texas InstrumentsManufacturers Part No.: CD4076BM
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

4

Maximum Propagation Delay Time @ Maximum CL

600 ns @ 5 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Product details

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.50

€ 0.70 Each (In a Pack of 5) (ex VAT)

€ 4.16

€ 0.833 Each (In a Pack of 5) (inc. VAT)

Texas Instruments CD4076BM Quad D Type Flip Flop IC, 3-State, 16-Pin SOIC
Select packaging type

€ 3.50

€ 0.70 Each (In a Pack of 5) (ex VAT)

€ 4.16

€ 0.833 Each (In a Pack of 5) (inc. VAT)

Texas Instruments CD4076BM Quad D Type Flip Flop IC, 3-State, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 0.70€ 3.50
25 - 45€ 0.68€ 3.40
50 - 120€ 0.63€ 3.15
125 - 245€ 0.57€ 2.85
250+€ 0.55€ 2.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

4

Maximum Propagation Delay Time @ Maximum CL

600 ns @ 5 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Product details

4000 Series Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more