Texas Instruments CD74HC4046AE, PLL Circuit 1 6 V 16-Pin PDIP

RS Stock No.: 145-0657Brand: Texas InstrumentsManufacturers Part No.: CD74HC4046AE
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Width

6.35mm

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 34.00

€ 1.36 Each (In a Tube of 25) (ex VAT)

€ 40.46

€ 1.618 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74HC4046AE, PLL Circuit 1 6 V 16-Pin PDIP

€ 34.00

€ 1.36 Each (In a Tube of 25) (ex VAT)

€ 40.46

€ 1.618 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74HC4046AE, PLL Circuit 1 6 V 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
25 - 100€ 1.36€ 34.00
125 - 225€ 1.12€ 28.00
250+€ 1.07€ 26.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Width

6.35mm

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more