Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Height
1.15mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 740.00
€ 0.37 Each (On a Reel of 2000) (ex VAT)
€ 880.60
€ 0.44 Each (On a Reel of 2000) (inc. VAT)
2000
€ 740.00
€ 0.37 Each (On a Reel of 2000) (ex VAT)
€ 880.60
€ 0.44 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Height
1.15mm
Width
4.4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS