Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 4.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4mA
Minimum Operating Temperature
-55 °C
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.65mm
Width
3.91mm
Product details
74HCT Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
25 ns @ 4.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4mA
Minimum Operating Temperature
-55 °C
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.65mm
Width
3.91mm
Product details
74HCT Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS