Texas Instruments CD74HCT4051M Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOIC

RS Stock No.: 145-0071Brand: Texas InstrumentsManufacturers Part No.: CD74HCT4051M
brand-logo

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 40) (ex VAT)

Texas Instruments CD74HCT4051M Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOIC

P.O.A.

Each (In a Tube of 40) (ex VAT)

Texas Instruments CD74HCT4051M Multiplexer/Demultiplexer Single 8:1 5 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more