E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments CD74HCT688M, 8-Bit, Identity Comparator, Inverting, 20-Pin SOIC

RS Stock No.: 663-0654Brand: Texas InstrumentsManufacturers Part No.: CD74HCT688M
brand-logo
View all in Logic Comparators

Technical Document

Specifications

Logic Family

HCT

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

34 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

12.8mm

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74HCT Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments CD74HCT688M, 8-Bit, Identity Comparator, Inverting, 20-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments CD74HCT688M, 8-Bit, Identity Comparator, Inverting, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

HCT

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

34 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

12.8mm

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74HCT Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in