Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
LVTTL
Output Logic Level
LVTTL
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Height
1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.3 V
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
€ 8,920.00
€ 4.46 Each (On a Reel of 2000) (ex VAT)
€ 10,614.80
€ 5.307 Each (On a Reel of 2000) (inc. VAT)
2000
€ 8,920.00
€ 4.46 Each (On a Reel of 2000) (ex VAT)
€ 10,614.80
€ 5.307 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
LVTTL
Output Logic Level
LVTTL
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Height
1.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.3 V
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.