Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Texas Instruments NexFET N-Channel MOSFET, 100 A, 25 V, 8-Pin VSONP CSD16403Q5A

RS Stock No.: 208-8474Brand: Texas InstrumentsManufacturers Part No.: CSD16403Q5A
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2900000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.6V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,600.00

€ 1.44 Each (On a Reel of 2500) (ex VAT)

€ 4,284.00

€ 1.714 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 25 V, 8-Pin VSONP CSD16403Q5A

€ 3,600.00

€ 1.44 Each (On a Reel of 2500) (ex VAT)

€ 4,284.00

€ 1.714 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 25 V, 8-Pin VSONP CSD16403Q5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

25 V

Series

NexFET

Package Type

VSONP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2900000 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.6V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more