Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
String DAC
Resolution
10 bit
Conversion Rate
55.55ksps
Full Scale Error
1%FSR
Integral Nonlinearity Error
1LSB
Number of DAC Channels
8
Package Type
WQFN
Pin Count
16
Digital Interface Type
Serial (I2C)
Stock information temporarily unavailable.
€ 3,237.50
€ 12.95 Each (On a Reel of 250) (ex VAT)
€ 3,852.62
€ 15.41 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, DAC Octal 10 bit-, 55.55ksps, 1%FSR Serial (I2C), 16-Pin WQFN
250
€ 3,237.50
€ 12.95 Each (On a Reel of 250) (ex VAT)
€ 3,852.62
€ 15.41 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, DAC Octal 10 bit-, 55.55ksps, 1%FSR Serial (I2C), 16-Pin WQFN
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
String DAC
Resolution
10 bit
Conversion Rate
55.55ksps
Full Scale Error
1%FSR
Integral Nonlinearity Error
1LSB
Number of DAC Channels
8
Package Type
WQFN
Pin Count
16
Digital Interface Type
Serial (I2C)