Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
String DAC
Resolution
16 bit
Full Scale Error
±0.5%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
TSSOP
Pin Count
16
Digital Interface Type
Serial
€ 2,205.90
€ 24.51 Each (In a Tube of 90) (ex VAT)
€ 2,625.02
€ 29.167 Each (In a Tube of 90) (inc. VAT)
90
€ 2,205.90
€ 24.51 Each (In a Tube of 90) (ex VAT)
€ 2,625.02
€ 29.167 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
String DAC
Resolution
16 bit
Full Scale Error
±0.5%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
TSSOP
Pin Count
16
Digital Interface Type
Serial