Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Driver IC
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Height
2.35mm
Length
10.28mm
Length
10.28mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Width
7.52mm
Width
7.52mm
Country of Origin
Taiwan, Province Of China
Product details
Audio Line Drivers, Texas Instruments
Audio Amplifiers, Texas Instruments
€ 267.20
€ 6.68 Each (In a Tube of 40) (ex VAT)
€ 317.97
€ 7.949 Each (In a Tube of 40) (inc. VAT)
40
€ 267.20
€ 6.68 Each (In a Tube of 40) (ex VAT)
€ 317.97
€ 7.949 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Driver IC
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Height
2.35mm
Length
10.28mm
Length
10.28mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Width
7.52mm
Width
7.52mm
Country of Origin
Taiwan, Province Of China
Product details