Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Driver IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.91 x 3.91 x 1.45mm
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments DS26LV31TM/NOPB Line Transmitter, 16-Pin SOIC
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments DS26LV31TM/NOPB Line Transmitter, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Driver IC
Number of Transmitters
4 (RS-422)
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.91 x 3.91 x 1.45mm
Product details