Texas Instruments GD75232PW Line Transceiver, 20-Pin TSSOP

RS Stock No.: 660-8565PBrand: Texas InstrumentsManufacturers Part No.: GD75232PW
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Dimensions

6.5 x 4.4 x 1.15mm

Number of Drivers per Line

1

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

4.4mm

Height

1.15mm

Product details

RS-232 Line Transceivers, Multi-channel, Texas Instruments

RS-232 Line Drivers and Receivers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments GD75232PW Line Transceiver, 20-Pin TSSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments GD75232PW Line Transceiver, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Dimensions

6.5 x 4.4 x 1.15mm

Number of Drivers per Line

1

Minimum Operating Temperature

-40 °C

Length

6.5mm

Width

4.4mm

Height

1.15mm

Product details

RS-232 Line Transceivers, Multi-channel, Texas Instruments

RS-232 Line Drivers and Receivers

You may be interested in