INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP

RS Stock No.: 647-659Brand: Texas InstrumentsManufacturers Part No.: INA105KP
brand-logo
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

0.5mV

Maximum Input Resistance

0.05MΩ

Maximum Voltage Gain

0dB

Minimum CMRR

72dB

Number of Channels per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Minimum Operating Temperature

-40 °C

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Length

9.81mm

Width

6.35mm

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14.04

€ 14.04 Each (ex VAT)

€ 16.71

€ 16.71 Each (inc. VAT)

INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP
Select packaging type

€ 14.04

€ 14.04 Each (ex VAT)

€ 16.71

€ 16.71 Each (inc. VAT)

INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 14.04
5 - 9€ 13.52
10 - 24€ 12.35
25 - 49€ 11.33
50+€ 10.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

0.5mV

Maximum Input Resistance

0.05MΩ

Maximum Voltage Gain

0dB

Minimum CMRR

72dB

Number of Channels per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Minimum Operating Temperature

-40 °C

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Length

9.81mm

Width

6.35mm

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more