INA114AP Texas Instruments, Instrumentation Amplifier, 50μV Offset 1MHz, ±15 V, 8-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
50µV
Typical Gain Bandwidth Product
1MHz
Stock information temporarily unavailable.
€ 15.27
€ 15.27 Each (ex VAT)
€ 18.17
€ 18.17 Each (inc. VAT)
INA114AP Texas Instruments, Instrumentation Amplifier, 50μV Offset 1MHz, ±15 V, 8-Pin PDIP
Select packaging type
Standard
1
€ 15.27
€ 15.27 Each (ex VAT)
€ 18.17
€ 18.17 Each (inc. VAT)
INA114AP Texas Instruments, Instrumentation Amplifier, 50μV Offset 1MHz, ±15 V, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
50µV
Typical Gain Bandwidth Product
1MHz