INA121UA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
±1000µV
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 644.25
€ 8.59 Each (In a Tube of 75) (ex VAT)
€ 766.66
€ 10.222 Each (In a Tube of 75) (inc. VAT)
INA121UA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin SOIC
75
€ 644.25
€ 8.59 Each (In a Tube of 75) (ex VAT)
€ 766.66
€ 10.222 Each (In a Tube of 75) (inc. VAT)
INA121UA Texas Instruments, Instrumentation Amplifier, ±1000μV Offset, ±15 V, 8-Pin SOIC
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
±15 V
Pin Count
8
Maximum Input Offset Voltage
±1000µV
Country of Origin
Malaysia