Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
VSSOP
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Typical Response Time
1µs
Pin Count
8
Typical Single Supply Voltage
5.5 V
€ 1,130.00
€ 4.52 Each (On a Reel of 250) (ex VAT)
€ 1,344.70
€ 5.379 Each (On a Reel of 250) (inc. VAT)
250
€ 1,130.00
€ 4.52 Each (On a Reel of 250) (ex VAT)
€ 1,344.70
€ 5.379 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
High Speed
Mounting Type
Surface Mount
Package Type
VSSOP
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Typical Response Time
1µs
Pin Count
8
Typical Single Supply Voltage
5.5 V