E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

INA301A3IDGKT Texas Instruments, Comparator, Open Drain O/P, 1μs 5.5 V 8-Pin VSSOP

RS Stock No.: 252-8821Brand: Texas InstrumentsManufacturers Part No.: INA301A3IDGKT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

VSSOP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

1µs

Pin Count

8

Typical Single Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.34

€ 4.67 Each (In a Pack of 2) (ex VAT)

€ 11.11

€ 5.557 Each (In a Pack of 2) (inc. VAT)

INA301A3IDGKT Texas Instruments, Comparator, Open Drain O/P, 1μs 5.5 V 8-Pin VSSOP
Select packaging type

€ 9.34

€ 4.67 Each (In a Pack of 2) (ex VAT)

€ 11.11

€ 5.557 Each (In a Pack of 2) (inc. VAT)

INA301A3IDGKT Texas Instruments, Comparator, Open Drain O/P, 1μs 5.5 V 8-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

VSSOP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

1µs

Pin Count

8

Typical Single Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more