E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ISO721MD Texas Instruments, Digital Isolator 150Mbps, 2500 Vrms, 8-Pin SOIC

RS Stock No.: 661-3438Brand: Texas InstrumentsManufacturers Part No.: ISO721MD
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

1

Maximum Data Rate

150Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

2ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.75mm

Width

4mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

€ 7.07

€ 7.07 Each (ex VAT)

€ 8.41

€ 8.41 Each (inc. VAT)

ISO721MD Texas Instruments, Digital Isolator 150Mbps, 2500 Vrms, 8-Pin SOIC
Select packaging type

€ 7.07

€ 7.07 Each (ex VAT)

€ 8.41

€ 8.41 Each (inc. VAT)

ISO721MD Texas Instruments, Digital Isolator 150Mbps, 2500 Vrms, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 7.07
5 - 9€ 7.07
10+€ 6.94

Technical Document

Specifications

Number of Channels

1

Maximum Data Rate

150Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

2ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.75mm

Width

4mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments