E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ISO7240ADW Texas Instruments, 4-Channel Digital Isolator, 2.5 kVrms

RS Stock No.: 459-695Brand: Texas InstrumentsManufacturers Part No.: ISO7240ADW
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

4

Maximum Forward Voltage

5V

Maximum Input Current

10 μA

Isolation Voltage

2.5 kVrms

Rise Time

2ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

10.63mm

Width

2.65mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

ISO7240ADW Texas Instruments, 4-Channel Digital Isolator, 2.5 kVrms
Select packaging type

P.O.A.

ISO7240ADW Texas Instruments, 4-Channel Digital Isolator, 2.5 kVrms
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

4

Maximum Forward Voltage

5V

Maximum Input Current

10 μA

Isolation Voltage

2.5 kVrms

Rise Time

2ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

10.63mm

Width

2.65mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments