Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
25Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
2ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.65mm
Width
7.6mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
€ 9.24
€ 9.24 Each (ex VAT)
€ 11.00
€ 11.00 Each (inc. VAT)
Standard
1
€ 9.24
€ 9.24 Each (ex VAT)
€ 11.00
€ 11.00 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 9.24 |
5 - 9 | € 8.93 |
10 - 24 | € 8.14 |
25 - 49 | € 7.44 |
50+ | € 7.15 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels
2
Maximum Data Rate
25Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
2ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.65mm
Width
7.6mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity