E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Texas Instruments USB Evaluation Kit LAUNCHXL-TMS57004

RS Stock No.: 795-0707Brand: Texas InstrumentsManufacturers Part No.: LAUNCHXL-TMS57004
brand-logo

Technical Document

Specifications

Classification

Evaluation Kit

Technology

USB

Product details

Hercules™ TMS570LS04x/03x LaunchPad Evaluation Kit

The Hercules TMS570LS04x/03x LaunchPad is an evaluation kit designed to help users get started on development with the Hercules 32-bit safety microcontroller platform. The Launchpad is based on the Hercules dual-core lock-step ARM Cortex-R4 microcontroller with integrated safety features to simplify automotive and industrial application design.

TMS570LS0432 80MHz dual Cortex-R4 lock-step safety microcontroller, 384KB ECC Flash memory, 32KB ECC RAM
16-channel 12-bit multi-buffered ADC
Multi-buffered SPI, LIN/SCI (UART), 2 ´ CAN (DCAN) serial communication
19-pin programmable High-End Timer (N2HET)
Enhanced Quadrature Encoder (eQEP)
Pulse module
USB XDS100v2 JTAG debug
USB socket for PC serial communication
2 x LEDs
2 x Reset pushbuttons
1 x User pushbutton
Ambient light sensor
USB powered
40-pin BoosterPack XL Header
Pre-programmed with Hercules Safety demonstration software

Supplied with

USB cable

Standards

IEC 61508 SIL 3, ISO 26262 ASIL D

Stock information temporarily unavailable.

P.O.A.

Texas Instruments USB Evaluation Kit LAUNCHXL-TMS57004

P.O.A.

Texas Instruments USB Evaluation Kit LAUNCHXL-TMS57004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Kit

Technology

USB

Product details

Hercules™ TMS570LS04x/03x LaunchPad Evaluation Kit

The Hercules TMS570LS04x/03x LaunchPad is an evaluation kit designed to help users get started on development with the Hercules 32-bit safety microcontroller platform. The Launchpad is based on the Hercules dual-core lock-step ARM Cortex-R4 microcontroller with integrated safety features to simplify automotive and industrial application design.

TMS570LS0432 80MHz dual Cortex-R4 lock-step safety microcontroller, 384KB ECC Flash memory, 32KB ECC RAM
16-channel 12-bit multi-buffered ADC
Multi-buffered SPI, LIN/SCI (UART), 2 ´ CAN (DCAN) serial communication
19-pin programmable High-End Timer (N2HET)
Enhanced Quadrature Encoder (eQEP)
Pulse module
USB XDS100v2 JTAG debug
USB socket for PC serial communication
2 x LEDs
2 x Reset pushbuttons
1 x User pushbutton
Ambient light sensor
USB powered
40-pin BoosterPack XL Header
Pre-programmed with Hercules Safety demonstration software

Supplied with

USB cable

Standards

IEC 61508 SIL 3, ISO 26262 ASIL D