E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LM211D Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin SOIC

RS Stock No.: 661-2769Brand: Texas InstrumentsManufacturers Part No.: LM211D
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector/Emitter

Number of Channels per Chip

1

Typical Response Time

0.165µs

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

LM211D Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin SOIC

P.O.A.

Each (In a Pack of 10) (ex VAT)

LM211D Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector/Emitter

Number of Channels per Chip

1

Typical Response Time

0.165µs

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more