Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+125 °C
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Voltage Gain
106.02 dB
Minimum Operating Temperature
-25 °C
Product details
LMx39/LM2901 family Quad Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
€ 62.50
€ 1.25 Each (In a Tube of 50) (ex VAT)
€ 74.38
€ 1.488 Each (In a Tube of 50) (inc. VAT)
50
€ 62.50
€ 1.25 Each (In a Tube of 50) (ex VAT)
€ 74.38
€ 1.488 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 1.25 | € 62.50 |
100 - 200 | € 1.02 | € 51.00 |
250 - 450 | € 0.97 | € 48.50 |
500 - 700 | € 0.91 | € 45.50 |
750+ | € 0.78 | € 39.00 |
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Differential
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+125 °C
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Voltage Gain
106.02 dB
Minimum Operating Temperature
-25 °C
Product details
LMx39/LM2901 family Quad Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.