Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
40 V
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
115 kHz
Switching Regulator
Yes
Efficiency
90%
Dimensions
10.16 x 4.57 x 8.64mm
Height
8.64mm
Maximum Output Voltage
12.6 V
Minimum Output Voltage
11.4 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.57mm
Product details
LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.
Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 15.30
€ 15.30 Each (ex VAT)
€ 18.21
€ 18.21 Each (inc. VAT)
Standard
1
€ 15.30
€ 15.30 Each (ex VAT)
€ 18.21
€ 18.21 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 8 | € 15.30 |
9 - 22 | € 11.28 |
23+ | € 11.17 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
40 V
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
115 kHz
Switching Regulator
Yes
Efficiency
90%
Dimensions
10.16 x 4.57 x 8.64mm
Height
8.64mm
Maximum Output Voltage
12.6 V
Minimum Output Voltage
11.4 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.57mm
Product details
LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.
Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.