Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Voltage
16 V
Regulator Function
Step Up
Minimum Input Voltage
2.7 V
Maximum Input Voltage
14 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Pin Count
5
Package Type
SOT-23
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.92mm
Height
1.02mm
Dimensions
2.92 x 1.6 x 1.02mm
Width
1.6mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 15.80
€ 3.16 Each (Supplied on a Reel) (ex VAT)
€ 18.80
€ 3.76 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 15.80
€ 3.16 Each (Supplied on a Reel) (ex VAT)
€ 18.80
€ 3.76 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 9 | € 3.16 |
10 - 24 | € 2.90 |
25 - 49 | € 2.64 |
50+ | € 2.53 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Voltage
16 V
Regulator Function
Step Up
Minimum Input Voltage
2.7 V
Maximum Input Voltage
14 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Pin Count
5
Package Type
SOT-23
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.92mm
Height
1.02mm
Dimensions
2.92 x 1.6 x 1.02mm
Width
1.6mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.