Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
4.5 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
1600 kHz
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.02 %/V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Height
1.02mm
Efficiency
93%
Dimensions
2.92 x 1.6 x 1.02mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 3.18
€ 3.18 Each (ex VAT)
€ 3.78
€ 3.78 Each (inc. VAT)
Standard
1
€ 3.18
€ 3.18 Each (ex VAT)
€ 3.78
€ 3.78 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.18 |
10 - 24 | € 3.08 |
25 - 49 | € 2.79 |
50 - 99 | € 2.56 |
100+ | € 2.45 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
4.5 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
1600 kHz
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.02 %/V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Height
1.02mm
Efficiency
93%
Dimensions
2.92 x 1.6 x 1.02mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.