Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Stock information temporarily unavailable.
€ 4.00
€ 0.16 Each (In a Pack of 25) (ex VAT)
€ 4.76
€ 0.19 Each (In a Pack of 25) (inc. VAT)
LM339DR Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 2 → 36 V 14-Pin SOIC
Select packaging type
Standard
25
€ 4.00
€ 0.16 Each (In a Pack of 25) (ex VAT)
€ 4.76
€ 0.19 Each (In a Pack of 25) (inc. VAT)
LM339DR Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 2 → 36 V 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.16 | € 4.00 |
125 - 225 | € 0.16 | € 4.00 |
250 - 600 | € 0.13 | € 3.25 |
625 - 1225 | € 0.13 | € 3.25 |
1250+ | € 0.13 | € 3.25 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2 → 36 V