Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
104 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Country of Origin
Mexico
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
€ 9.25
€ 0.37 Each (In a Tube of 25) (ex VAT)
€ 11.01
€ 0.44 Each (In a Tube of 25) (inc. VAT)
25
€ 9.25
€ 0.37 Each (In a Tube of 25) (ex VAT)
€ 11.01
€ 0.44 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 100 | € 0.37 | € 9.25 |
125 - 475 | € 0.31 | € 7.75 |
500 - 1225 | € 0.31 | € 7.75 |
1250+ | € 0.31 | € 7.75 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
104 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Country of Origin
Mexico
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.