Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V
€ 11.70
€ 1.17 Each (In a Pack of 10) (ex VAT)
€ 13.92
€ 1.392 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 11.70
€ 1.17 Each (In a Pack of 10) (ex VAT)
€ 13.92
€ 1.392 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 1.17 | € 11.70 |
20 - 40 | € 1.17 | € 11.70 |
50+ | € 1.17 | € 11.70 |
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, DTL, ECL, MOS, TTL
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
2 → 36 V