LM393P Texas Instruments, Dual Comparator, CMOS/TTL/OC O/P, O/P, 1.3μs 2 → 36 V 8-Pin PDIP

RS Stock No.: 866-0231Brand: Texas InstrumentsManufacturers Part No.: LM393P
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

CMOS, MOS, Open Collector, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Width

6.6mm

Height

4.57mm

Typical Dual Supply Voltage

±36V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LMx93/LM2903 family Dual Comparators

The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.50

€ 0.37 Each (In a Tube of 50) (ex VAT)

€ 22.02

€ 0.44 Each (In a Tube of 50) (inc. VAT)

LM393P Texas Instruments, Dual Comparator, CMOS/TTL/OC O/P, O/P, 1.3μs 2 → 36 V 8-Pin PDIP

€ 18.50

€ 0.37 Each (In a Tube of 50) (ex VAT)

€ 22.02

€ 0.44 Each (In a Tube of 50) (inc. VAT)

LM393P Texas Instruments, Dual Comparator, CMOS/TTL/OC O/P, O/P, 1.3μs 2 → 36 V 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

CMOS, MOS, Open Collector, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Width

6.6mm

Height

4.57mm

Typical Dual Supply Voltage

±36V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LMx93/LM2903 family Dual Comparators

The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more