Technical Document
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
1000 kHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 0.8mm
Maximum Input Voltage
75 V
Maximum Operating Temperature
+125 °C
Minimum Output Voltage
1.205 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Product details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
€ 5.69
€ 5.69 Each (ex VAT)
€ 6.77
€ 6.77 Each (inc. VAT)
Standard
1
€ 5.69
€ 5.69 Each (ex VAT)
€ 6.77
€ 6.77 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 5.69 |
5 - 9 | € 5.64 |
10+ | € 5.56 |
Technical Document
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
1000 kHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 0.8mm
Maximum Input Voltage
75 V
Maximum Operating Temperature
+125 °C
Minimum Output Voltage
1.205 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Product details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.