LMP91000SDE/NOPB,Analogue Front End IC, 1-Channel Serial-I2C, 14-Pin WSON

RS Stock No.: 811-5804PBrand: Texas InstrumentsManufacturers Part No.: LMP91000SDE/NOPB
brand-logo
View all in Analogue Front End

Technical Document

Specifications

Application

Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter

Number of ADCs

1

Interface Type

Serial-I2C

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

14

Power Supply Type

Single

Dimensions

4 x 4 x 0.8mm

Height

0.8mm

Length

4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

2.7 V

Product details

Gas/Chemical Sensing, Texas Instruments

Sensor Interfaces, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 30.00

€ 6.00 Each (Supplied on a Reel) (ex VAT)

€ 35.70

€ 7.14 Each (Supplied on a Reel) (inc. VAT)

LMP91000SDE/NOPB,Analogue Front End IC, 1-Channel Serial-I2C, 14-Pin WSON
Select packaging type

€ 30.00

€ 6.00 Each (Supplied on a Reel) (ex VAT)

€ 35.70

€ 7.14 Each (Supplied on a Reel) (inc. VAT)

LMP91000SDE/NOPB,Analogue Front End IC, 1-Channel Serial-I2C, 14-Pin WSON

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 9€ 6.00
10 - 24€ 5.95
25 - 49€ 5.90
50+€ 5.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Application

Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter

Number of ADCs

1

Interface Type

Serial-I2C

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

14

Power Supply Type

Single

Dimensions

4 x 4 x 0.8mm

Height

0.8mm

Length

4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

2.7 V

Product details

Gas/Chemical Sensing, Texas Instruments

Sensor Interfaces, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more