MC1558JG Texas Instruments, Op Amp, 1MHz, 8-Pin CDIP

RS Stock No.: 732-0720Brand: Texas InstrumentsManufacturers Part No.: MC1558JG
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

CDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±5 → ±15V

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

45nV/√Hz

Height

4.57mm

Dimensions

10.16 x 7.11 x 4.57mm

Length

10.16mm

Width

7.11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 23.65

€ 23.65 Each (ex VAT)

€ 28.14

€ 28.14 Each (inc. VAT)

MC1558JG Texas Instruments, Op Amp, 1MHz, 8-Pin CDIP

€ 23.65

€ 23.65 Each (ex VAT)

€ 28.14

€ 28.14 Each (inc. VAT)

MC1558JG Texas Instruments, Op Amp, 1MHz, 8-Pin CDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 23.65
10 - 99€ 19.13
100 - 249€ 18.90
250 - 499€ 18.72
500+€ 18.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

CDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±5 → ±15V

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

45nV/√Hz

Height

4.57mm

Dimensions

10.16 x 7.11 x 4.57mm

Length

10.16mm

Width

7.11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more