Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
25MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
8
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.2mm
ADCs
16 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
14.2mm
Dimensions
14.2 x 14.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
€ 1,101.60
€ 12.24 Each (In a Tray of 90) (ex VAT)
€ 1,310.90
€ 14.566 Each (In a Tray of 90) (inc. VAT)
90
€ 1,101.60
€ 12.24 Each (In a Tray of 90) (ex VAT)
€ 1,310.90
€ 14.566 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
25MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
8
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of I2C Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.2mm
ADCs
16 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
14.2mm
Dimensions
14.2 x 14.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0