Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.8V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
140 dB
Typical Input Voltage Noise Density
12nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
€ 32.78
€ 16.39 Each (Supplied in a Tube) (ex VAT)
€ 39.01
€ 19.50 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
2
€ 32.78
€ 16.39 Each (Supplied in a Tube) (ex VAT)
€ 39.01
€ 19.50 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
2
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
2 - 9 | € 16.39 |
10 - 14 | € 16.13 |
15 - 24 | € 15.84 |
25+ | € 15.69 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.8V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
140 dB
Typical Input Voltage Noise Density
12nV/√Hz
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Product details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.