OPA454AIDDA Texas Instruments, Power, Op Amp, 2.5MHz, 10 → 100 V, 8-Pin SOIC

RS Stock No.: 661-0981Brand: Texas InstrumentsManufacturers Part No.: OPA454AIDDA
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

10 → 100 V

Typical Gain Bandwidth Product

2.5MHz

Typical Dual Supply Voltage

±50V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

130 dB

Length

4.89mm

Width

3.9mm

Typical Input Voltage Noise Density

300nV/√Hz

Height

1.48mm

Dimensions

4.89 x 3.9 x 1.48mm

Product details

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.02

€ 10.02 Each (ex VAT)

€ 11.92

€ 11.92 Each (inc. VAT)

OPA454AIDDA Texas Instruments, Power, Op Amp, 2.5MHz, 10 → 100 V, 8-Pin SOIC
Select packaging type

€ 10.02

€ 10.02 Each (ex VAT)

€ 11.92

€ 11.92 Each (inc. VAT)

OPA454AIDDA Texas Instruments, Power, Op Amp, 2.5MHz, 10 → 100 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

10 → 100 V

Typical Gain Bandwidth Product

2.5MHz

Typical Dual Supply Voltage

±50V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

130 dB

Length

4.89mm

Width

3.9mm

Typical Input Voltage Noise Density

300nV/√Hz

Height

1.48mm

Dimensions

4.89 x 3.9 x 1.48mm

Product details

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more